Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for automotive applications (AEC-Q200 qualified). Features a ferrite core, 4.1A maximum DC current rating, and a low DC resistance of 23.4mΩ. Operates across a wide temperature range of -40°C to 125°C, with a saturation current of 5.4A and RMS current of 5.2A. This halogen-free and RoHS compliant component is supplied in tape and reel packaging.
Taiyo Yuden NRS8040T4R7NJGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.4mR |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 8mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 30MHz |
| Series | NR, S Type |
| Series Resistance | 23.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8040T4R7NJGJV to view detailed technical specifications.
No datasheet is available for this part.