The NRV2010TR68NGFV is a surface mount general purpose inductor from Taiyo Yuden with a nominal inductance of 0.68uH and a tolerance of 30%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.85A and has a DC resistance of 0.072 ohms. It is a dual-ended inductor with a shielded design and is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRV2010TR68NGFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.85 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRV2010TR68NGFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.