Taiyo Yuden NRV3012T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 564mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 32MHz |
| Series | NR, V Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRV3012T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.