The NRV3012T100MV is a surface mount fixed inductor from Taiyo Yuden with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a shielded design and is suitable for power inductor applications. The inductor has a nominal inductance of 10uH and a DC resistance of 0.564 ohms. It is rated for a maximum current of 0.55A and has a self-resonance frequency of 32 MHz.
Taiyo Yuden NRV3012T100MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.564 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRV3012T100MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.