The NRV3012T1R0NV is a fixed inductor from Taiyo Yuden with a nominal inductance of 1uH and a tolerance of 30%. It is designed for surface mount applications and features a dual-ended terminal placement. The inductor is shielded and rated for a maximum current of 1.6A. It has a self-resonance frequency of 110 and a DC resistance of 0.078 ohms. The inductor is suitable for power inductor applications and operates over a temperature range of -40 to 125 degrees Celsius.
Taiyo Yuden NRV3012T1R0NV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.078 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRV3012T1R0NV to view detailed technical specifications.
No datasheet is available for this part.