
Taiyo Yuden NRV3012T1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 92MHz |
| Series | NR, V Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRV3012T1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
