
General purpose, shielded chip inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.8A maximum DC current rating, and 144mΩ DC resistance. Encased in a 3012 (3.0mm x 3.0mm x 1.2mm) surface mount package, operating from -25°C to 120°C. RoHS compliant and halogen-free.
Taiyo Yuden NRV3012T2R2M technical specifications.
| Package/Case | 3012 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 144mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.9mm |
| Length | 3mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 70MHz |
| Series | NR, V Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRV3012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
