Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1A RMS current rating, and 1.6A saturation current. Operates with a DC resistance of 180mΩ at a test frequency of 100kHz. Dimensions are 3mm x 3mm x 1.2mm. Halogen-free and lead-free construction.
Taiyo Yuden NRV3012T3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 180mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 55MHz |
| Series | NR, V Type |
| Series Resistance | 180mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRV3012T3R3M to view detailed technical specifications.
No datasheet is available for this part.