The NRV3012T4R7MV is a surface mount fixed inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a shielded design and is suitable for power inductor applications. The inductor has a nominal inductance of 4.7 microhenries and a DC resistance of 0.228 ohms. It is rated for a maximum current of 0.85 amps and has a self-resonance frequency of 48 MHz.
Taiyo Yuden NRV3012T4R7MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.228 |
| Rated Current-Max | 0.85 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRV3012T4R7MV to view detailed technical specifications.
No datasheet is available for this part.