
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a 1.25A maximum DC current rating, 0.24Ω DC resistance, and 1.29A saturation current. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 10.1mm x 10.1mm x 4.5mm.
Taiyo Yuden NS10145T101MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 10.1mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.29A |
| Self Resonant Frequency | 6MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T101MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
