This Taiyo Yuden inductor features a general purpose design with a nominal inductance of 100uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a rated current of 1.1A. The inductor is shielded and designed for power applications. It is available in a CHIP, 4040 package type, suitable for surface mount applications.
Taiyo Yuden NS10145T101MNVV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.276 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NS10145T101MNVV to view detailed technical specifications.
No datasheet is available for this part.