
Surface mount fixed inductor featuring 1mH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component operates with a rated current of 320mA RMS and a saturation current of 410mA. It exhibits a DC resistance of 3.096 Ohms and a test frequency of 100kHz. The ferrite core construction and shielded design ensure reliable performance across an operating temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for demanding electronic circuits.
Taiyo Yuden NS10145T102MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.096R |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 10.1mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 1.7MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T102MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.