
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 3A maximum DC current rating and 3.44A saturation current. Operates across a -40°C to 125°C temperature range with a low DC resistance of 45.6mΩ. Ferrite core construction ensures effective shielding.
Taiyo Yuden NS10145T150MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45.6mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 10.1mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.44A |
| Self Resonant Frequency | 19MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T150MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
