This general purpose inductor features a max operating temperature of 125 degrees Celsius and a self resonance frequency of 4.7 MHz. It has a DC resistance of 0.42 ohms and a rated current of 0.86 amps. The inductor is shielded and has a nominal inductance of 150 microhenries. It is suitable for use as a power inductor and is available in a 4040 chip package.
Taiyo Yuden NS10145T151MNV8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.86 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NS10145T151MNV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.