
Surface mount shielded wirewound power inductor with 1.5mH inductance and 20% tolerance. Features a 270mA current rating, 4.44 Ohm DC resistance, and ferrite core. Operates from -40°C to 125°C, with a self-resonant frequency of 1.5MHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden NS10145T152MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 4.44R |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Length | 0.398inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 1.5MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T152MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.