Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a 8.9A current rating, 5.8mΩ DC resistance, and 12.54A saturation current. Operates from -40°C to 125°C and is RoHS compliant. Ferrite core material ensures efficient performance.
Taiyo Yuden NS10145T1R0NNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.9A |
| DC Resistance (DCR) | 5.8mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.398inch |
| Max DC Current | 8.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.9A |
| RoHS Compliant | Yes |
| Saturation Current | 12.54A |
| Self Resonant Frequency | 116MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T1R0NNA to view detailed technical specifications.
No datasheet is available for this part.