The Taiyo Yuden NS10145T1R5NNVV is a shielded general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 7.99A. It has a DC resistance of 0.0072R and a self resonance frequency of 72.1MHz. The inductor is designed for power inductor applications and has a tolerance of 30%. It is available in a CHIP, 4040 package type and is suitable for surface mount applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NS10145T1R5NNVV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 7.99 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 72.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NS10145T1R5NNVV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.