
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a 5.03A current rating, 17mΩ DC resistance, and 6.69A saturation current. Operates from -40°C to 125°C with a test frequency of 100kHz and self-resonant frequency of 27.8MHz. This RoHS and Halogen Free component utilizes a ferrite core and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NS10145T4R7NNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.03A |
| DC Resistance (DCR) | 17mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.398inch |
| Max DC Current | 5.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.03A |
| RoHS Compliant | Yes |
| Saturation Current | 6.69A |
| Self Resonant Frequency | 27.8MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T4R7NNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
