
Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 30% tolerance. This component offers a maximum DC current of 7.61A and a saturation current of 10A, with a low DC resistance of 8.4mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel and constructed with a ferrite core.
Taiyo Yuden NS10155T2R2NNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.4mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 10.1mm |
| Max DC Current | 7.61A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.61A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 55.6MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10155T2R2NNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.