Taiyo Yuden NS10155T2R2NNVV technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.61A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.0087Ohm |
| Minimum Self Resonant Frequency | 55.6MHz |
| Product Length | 10.4mm |
| Height | 5.85mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden NS10155T2R2NNVV to view detailed technical specifications.
No datasheet is available for this part.