
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 3.84A current rating, 4.5A saturation current, and 30mΩ DC resistance. Operates from -40°C to 125°C, with a test frequency of 100kHz and self-resonant frequency of 13.2MHz. Packaged in tape and reel for 500 units.
Taiyo Yuden NS10165T150MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.84A |
| DC Resistance (DCR) | 30mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.398inch |
| Max DC Current | 3.84A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.84A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 13.2MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10165T150MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.