Taiyo Yuden NS10165T150MNVV technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.84A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.0336Ohm |
| Minimum Self Resonant Frequency | 13.2MHz |
| Product Length | 10.4mm |
| Height | 6.85mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden NS10165T150MNVV to view detailed technical specifications.
No datasheet is available for this part.