
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 8.04A RMS current rating, and 13.6A saturation current. DC resistance is 7.2mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Taiyo Yuden NS10165T1R5NNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.04A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.398inch |
| Max DC Current | 13.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.04A |
| RoHS Compliant | Yes |
| Saturation Current | 13.6A |
| Self Resonant Frequency | 85.4MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10165T1R5NNA to view detailed technical specifications.
No datasheet is available for this part.