
General purpose fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 3.41A current rating. Designed for surface mount applications with a 4040 package size. Operates from -40°C to 125°C and is halogen-free and RoHS compliant.
Taiyo Yuden NS10165T220MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.41A |
| DC Resistance (DCR) | 37.2mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.398inch |
| Max DC Current | 3.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.41A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 10.6MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10165T220MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
