Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 4.73A maximum DC current rating, and 21mΩ DC resistance. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Taiyo Yuden NS12555T100MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Depth | 12.5mm |
| Height | 5.5mm |
| Inductance | 10uH |
| Length | 12.5mm |
| Max DC Current | 4.73A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4.73A |
| Self Resonant Frequency | 21.8MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T100MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.