
Surface mount, shielded wirewound power inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 470mA saturation current, and 590mA RMS current. Operates from -40°C to 125°C with a DC resistance of 1.344 Ohms. Dimensions are 12.5mm (L) x 12.5mm (W) x 5.5mm (H).
Taiyo Yuden NS12555T102MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.344R |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 2MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T102MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
