Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 4.18A RMS current rating, 3.89A saturation current, and 27.96mΩ DC resistance. Operates from -40°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 16.6MHz. Packaged in tape and reel, this RoHS and Halogen Free component is designed for efficient power applications.
Taiyo Yuden NS12555T150MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.18A |
| DC Resistance (DCR) | 27.96mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.89A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.18A |
| RoHS Compliant | Yes |
| Saturation Current | 3.89A |
| Self Resonant Frequency | 16.6MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T150MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.