Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component operates with a rated current of 1.43A RMS and a saturation current of 1.22A, exhibiting a DC resistance of 211.2mΩ. It utilizes a ferrite core and is suitable for operation between -40°C and 125°C, with a self-resonant frequency of 5.1MHz at 100kHz test frequency. The component is packaged in tape and reel, is RoHS and Halogen Free compliant, and measures 12.5mm in length and width, 5.5mm in height, and 12.8mm in depth.
Taiyo Yuden NS12555T151MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 211.2mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.43A |
| RoHS Compliant | Yes |
| Saturation Current | 1.22A |
| Self Resonant Frequency | 5.1MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T151MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.