
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a 2.14A RMS current rating, 1.81A saturation current, and 95.64mΩ DC resistance. Operates from -40°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 7.9MHz. Packaged in tape and reel, this RoHS and Halogen Free component utilizes a ferrite core.
Taiyo Yuden NS12555T680MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.14A |
| DC Resistance (DCR) | 95.64mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.81A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.14A |
| RoHS Compliant | Yes |
| Saturation Current | 1.81A |
| Self Resonant Frequency | 7.9MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T680MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.