Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 4.75A rated DC current, and a low 23.88mΩ DC resistance. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Dimensions are 12.5mm x 12.5mm x 6.5mm, supplied on tape and reel.
Taiyo Yuden NS12565T100MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.88mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 15.8MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12565T100MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.