
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a 3.91A RMS current rating, 4.87A saturation current, and 37.2mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 12.5mm (L) x 12.8mm (D) x 6.5mm (H).
Taiyo Yuden NS12565T220MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.91A |
| DC Resistance (DCR) | 37.2mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 4.87A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.91A |
| RoHS Compliant | Yes |
| Saturation Current | 4.87A |
| Self Resonant Frequency | 12.5MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12565T220MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.