
Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance, designed for power applications. This wirewound, shielded component utilizes a ferrite core and operates with a 1.18A RMS current rating and 1.39A saturation current. It exhibits a DC resistance of 327.6mΩ and is rated for operation between -40°C and 125°C. The component is supplied on tape and reel, is RoHS and Halogen Free compliant, and measures 12.5mm in length, 12.8mm in depth, and 6.5mm in height.
Taiyo Yuden NS12565T221MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.18A |
| DC Resistance (DCR) | 327.6mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.39A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.18A |
| RoHS Compliant | Yes |
| Saturation Current | 1.39A |
| Self Resonant Frequency | 3.6MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12565T221MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
