Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a 2.78A RMS current rating, 3.34A saturation current, and 69mΩ DC resistance. Operates within a -40°C to +125°C temperature range. Ferrite core material, halogen-free, and lead-free construction.
Taiyo Yuden NS12565T470MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.78A |
| DC Resistance (DCR) | 69mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.78A |
| RoHS Compliant | Yes |
| Saturation Current | 3.34A |
| Self Resonant Frequency | 7.2MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12565T470MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
