Surface mount shielded wirewound power inductor offering 100µH inductance with a 20% tolerance. Features a 2.01A RMS current rating and 2.64A saturation current, with a low 132mΩ DC resistance. Operates across a -40°C to 125°C temperature range, utilizing a ferrite core. This component is RoHS compliant and halogen-free, packaged in cut tape for automated assembly.
Taiyo Yuden NS12575T101MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.01A |
| DC Resistance (DCR) | 132mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.64A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.01A |
| RoHS Compliant | Yes |
| Saturation Current | 2.64A |
| Self Resonant Frequency | 3.9MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T101MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.