Surface mount shielded wirewound power inductor featuring 100µH inductance with a 20% tolerance, tested at 100kHz. This component offers a maximum DC current rating of 2.5A and a saturation current of 2.64A, with a low DC resistance of 132mΩ. Operating across a wide temperature range of -40°C to 125°C, it is AEC-Q200 qualified and RoHS compliant. The ferrite core construction and shielded design ensure reliable performance in automotive applications.
Taiyo Yuden NS12575T101MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 132mR |
| Depth | 12.5mm |
| Height | 7.5mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.64A |
| Self Resonant Frequency | 3.9MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T101MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.