
Surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core component offers a current rating of 4.05A (RMS) and a saturation current of 5.56A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 31.2mΩ. The shielded construction and lead-free, RoHS-compliant design make it suitable for various electronic applications.
Taiyo Yuden NS12575T220MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.05A |
| DC Resistance (DCR) | 31.2mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 5.56A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.05A |
| RoHS Compliant | Yes |
| Saturation Current | 5.56A |
| Self Resonant Frequency | 9.7MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T220MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
