Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a 1.81A maximum DC current rating, 294mΩ DC resistance, and a ferrite core. Operating temperature range spans -40°C to 125°C, with a self-resonant frequency of 2.9MHz at 100kHz test frequency. Packaged in tape and reel for automated assembly.
Taiyo Yuden NS12575T221MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 294mR |
| Depth | 12.5mm |
| Height | 7.5mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.81A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.81A |
| Self Resonant Frequency | 2.9MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T221MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.