Surface mount shielded wirewound power inductor with 5.6µH inductance and 30% tolerance. Features a ferrite core, 6.36A RMS current, and 10.85A saturation current. Operates from -40°C to 125°C with a low 13.92mΩ DCR. Packaged in tape and reel for automated assembly.
Taiyo Yuden NS12575T5R6NN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.92mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 7.5mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 10.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 6.36A |
| RoHS Compliant | Yes |
| Saturation Current | 10.85A |
| Self Resonant Frequency | 26.2MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T5R6NN to view detailed technical specifications.
No datasheet is available for this part.