Taiyo Yuden PAS0815LS2R5105 technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Current Rating | 1A |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ±20% |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS0815LS2R5105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.