Taiyo Yuden PAS1235LA3R0206 technical specifications.
| Capacitance | 20F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 35mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS1235LA3R0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.