Taiyo Yuden PAS3225P3R3113 technical specifications.
| Capacitance | 11mF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 200R |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAS |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS3225P3R3113 to view detailed technical specifications.
No datasheet is available for this part.