
Taiyo Yuden PAS414HR-VA5R technical specifications.
| Capacitance | 60mF |
| Depth | 4.8mm |
| Diameter | 4.8mm |
| ESR (Equivalent Series Resistance) | 80R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS414HR-VA5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
