
Multilayer Ceramic Capacitor, 0.01uF capacitance, 250V DC rated voltage, X7R dielectric, 10% tolerance. Features 0805 (2012 metric) SMD/SMT surface mount package with a 125°C maximum operating temperature. Halogen Free and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden QMK212B7103KG-T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden QMK212B7103KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
