Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 250V DC rated voltage. Features X5R dielectric, 10% tolerance, and a general-purpose type. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.85mm. Operates from -55°C to 85°C, is Halogen Free, Lead Free, and RoHS Compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden QMK212BJ152KD-T technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden QMK212BJ152KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.