
Multilayer ceramic capacitor with 2.2nF capacitance and 250V DC rating. Features X5R dielectric, 10% tolerance, and operates across a -55°C to 85°C temperature range. Surface mountable in an 0805 (2012 metric) case code, this general-purpose component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Taiyo Yuden QMK212BJ222KD-T technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden QMK212BJ222KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.