Multilayer Ceramic Capacitor, 0.22µF capacitance, 250V DC rated voltage, and 20% tolerance. Features X7R dielectric material with a maximum operating temperature of 125°C. Constructed with flat ceramic dielectric in a 1210 (3225 metric) case code, suitable for surface mount applications. Packaged on tape and reel, this halogen-free and RoHS compliant component offers reliable performance.
Taiyo Yuden QMK325B7224MN-T technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden QMK325B7224MN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.