Taiyo Yuden QMK325BJ473KN-T technical specifications.
| Capacitance | 47nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden QMK325BJ473KN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.