Multilayer Ceramic Capacitor, 1nF capacitance, 630V DC rated voltage, and 10% tolerance. Features X7R dielectric, 125°C maximum operating temperature, and a 1206 surface mount case code. Constructed with ceramic material, this component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden SMK316B7102KF-T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK316B7102KF-T to view detailed technical specifications.
No datasheet is available for this part.