
Multilayer ceramic capacitor with 10nF capacitance and 630V DC rated voltage. Features X7R dielectric, 20% tolerance, and a 1206 surface mount package. Operating temperature range from -55°C to 125°C. Halogen-free and RoHS compliant construction.
Taiyo Yuden SMK316B7103MF-T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK316B7103MF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.