
Taiyo Yuden SMK316B7332KF-T technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK316B7332KF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
